38311000000

Littelfuse
576-38311000000
38311000000

Mfr.:

Description:
Fuses with Leads - Through Hole 300V UL TL TR5 LL 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.438

Stock:
24.438 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,31 € 6,55 €
1,15 € 11,50 €
0,963 € 48,15 €
0,86 € 86,00 €
0,811 € 202,75 €
0,713 € 356,50 €
Full Ammo Pack (Order in multiples of 1000)
0,61 € 610,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
383
PCB Mount Fuses
1 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TR5
- 65 C
+ 125 C
62.5 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 4 mm
Indicator Style: Without Indicator
Length: 8.5 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
Width: 8 mm
Unit Weight: 844,049 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99