37202000511

Littelfuse
576-37202000511
37202000511

Mfr.:

Description:
Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,16 € 5,80 €
1,08 € 10,80 €
0,894 € 44,70 €
0,754 € 75,40 €
0,726 € 181,50 €
0,625 € 312,50 €
0,585 € 585,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
372
PCB Mount Fuses
200 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A
Radial
TR5
- 40 C
+ 85 C
575 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 8.5 mm
Length: 8 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.