37011000410

Littelfuse
576-37011000410
37011000410

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC LBC SL 1A TR5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.791

Stock:
3.791 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,839 € 4,20 €
0,751 € 7,51 €
0,636 € 31,80 €
0,574 € 57,40 €
0,542 € 135,50 €
0,478 € 239,00 €
0,472 € 472,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
370
PCB Mount Fuses
1 A
250 VAC
Fast Blow
Leaded Fuses
35 A
Radial
TR5
- 40 C
+ 85 C
67.6 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 8.5 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
Unit Weight: 541,016 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99