37006300410

Littelfuse
576-37006300410
37006300410

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC SL .630A TR5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.311

Stock:
1.311 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,853 € 4,27 €
0,739 € 7,39 €
0,612 € 30,60 €
0,525 € 52,50 €
0,501 € 125,25 €
0,464 € 232,00 €
0,46 € 460,00 €
0,423 € 1.269,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,97 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
370
PCB Mount Fuses
630 mA
250 VAC
Fast Blow
Leaded Fuses
35 A
Radial
TR5
- 40 C
+ 85 C
92 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 8.5 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
Unit Weight: 722,643 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99