3425L300/36MR-A

Littelfuse
576-3425L300/36MR-A
3425L300/36MR-A

Mfr.:

Description:
Resettable Fuses - PPTC PTC 36V POLYFUSE SURF MOUNT 3425 3.0A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,28 € 12,80 €
0,955 € 47,75 €
0,937 € 93,70 €
0,86 € 215,00 €
0,791 € 395,50 €
Full Reel (Order in multiples of 1000)
0,706 € 706,00 €
0,685 € 1.370,00 €
0,59 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
PCB Mount
SMD/SMT
3 A
36 VDC
6 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 2.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Type: Polyfuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.