3298125.ZXM10

Littelfuse
576-3298125.ZXM10
3298125.ZXM10

Mfr.:

Description:
Automotive Fuses FUSE - ZCASE MEGA 32V M10 125A 480 PC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,49 € 11,49 €
11,09 € 55,45 €
10,67 € 106,70 €
8,21 € 410,50 €
6,98 € 698,00 €
6,57 € 1.642,50 €
5,74 € 2.755,20 €
5,29 € 5.078,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
ZCASE
125 A
32 VDC
2 kA
Bolt Down
Bolt Down
Time Delay / Slow Blow
Without Indicator
- 40 C
+ 125 C
Zcase M10 32V
460 mOhms
Brand: Littelfuse
Height: 16 mm
Length: 31.3 mm
Factory Pack Quantity: 480
Subcategory: Fuses
Type: High Current Fuse
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99