3298040.Z

Littelfuse
576-3298040.Z
3298040.Z

Mfr.:

Description:
Automotive Fuses ZCase 32V 40A 480pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,28 € 14,28 €
12,69 € 63,45 €
10,12 € 101,20 €
8,77 € 438,50 €
7,81 € 781,00 €
7,74 € 3.715,20 €
7,55 € 7.248,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ZCASE
Bolt Down Fuses
40 A
32 VDC
Stud
Bolt Down
Medium / Normal Blow
Black
Element Window
MEGA Single
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 16.0 mm
Length: 30.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 480
Subcategory: Fuses
Tradename: ZCASE
Type: ZCase Mega Fuse
Width: 26.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.