32980001ZXM8

Littelfuse
576-32980001ZXM8
32980001ZXM8

Mfr.:

Description:
Mounting Fixings M8 Insulating Bolt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Insulating Bolt
8.5 mm
M8
Bulk
Brand: Littelfuse
Product Type: Mounting Hardware
Series: MEGA Single
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: ZCASE
Unit Weight: 22,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318150049
USHTS:
7318152095
JPHTS:
731815019
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE