318002P

Littelfuse
Not Assigned
318002P

Mfr.:

Description:
Cartridge Fuses FUSE 250V FA PT 3AG Pb-FREE 2A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
318
Glass Fuses
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
Board Mount
Axial
70 mOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 6.985 mm
Indicator Style: See Through Case
Length: 32.72 mm
Product Type: Glass Fuse
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
MXHTS:
8536109999
BRHTS:
85361000
ECCN:
EAR99