30EV225.ZXBDM

Littelfuse
576-30EV225.ZXBDM
30EV225.ZXBDM

Mfr.:

Description:
Automotive Fuses High Voltage Fuses 500VDC 225A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
72
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,39 € 41,39 €
34,54 € 172,70 €
31,95 € 319,50 €
24,67 € 1.233,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
225 A
500 VDC
30 kA at 500 VDC
Bolt Down
Bolt Down
Time Delay / Slow Blow
- 40 C
+ 125 C
30EV
Bulk
360 uOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 30 mm
Length: 52 mm
Factory Pack Quantity: 72
Subcategory: Fuses
Type: High Voltage Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

30EV High-Voltage Fuses

Littelfuse 30EV High-Voltage Fuses are bolt-down HV fuses with diffusion pill technology for predictable time-delayed circuit protection in high-voltage, high-current automotive systems. These Littelfuse 30EV fuses include M8 and M6 versions and ensure overcurrent protection to branch circuits in electric vehicles (EVs) and hybrid passenger vehicles. These bolt-down fuses come in industry-standard footprints and offer a 500VDC voltage rating, a 30kA at 500VDC interrupting rating, and a -40°C to +125°C operating temperature range.