30306300131

Littelfuse
576-30306300131
30306300131

Mfr.:

Description:
Fuses with Leads - Through Hole 125V FA SL .630A TR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
5,16 € 25,80 €
4,98 € 49,80 €
3,87 € 193,50 €
3,23 € 323,00 €
3,13 € 626,00 €
2,71 € 1.626,00 €
2,64 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
303
PCB Mount Fuses
630 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
50 A at 125 VAC
Radial
TR3
- 25 C
+ 70 C
144.8 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 200
Subcategory: Fuses
Tradename: TR3
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99