30304000001

Littelfuse
576-30304000001
30304000001

Mfr.:

Description:
Fuses with Leads - Through Hole 125V FA SL .400A TR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
2,04 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
303
PCB Mount Fuses
400 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
50 A
Radial
TR3
- 25 C
+ 70 C
805 mOhms
Ammo Pack
Brand: Littelfuse
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: TR3
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.