30301600131

Littelfuse
576-30301600131
30301600131

Mfr.:

Description:
Fuses with Leads - Through Hole 125V FA SL .160A TR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
5,18 € 25,90 €
4,99 € 49,90 €
3,88 € 194,00 €
3,34 € 334,00 €
3,26 € 652,00 €
3,15 € 1.890,00 €
3,03 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
303
PCB Mount Fuses
160 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
50 A
Radial
TR3
- 25 C
+ 70 C
Bulk
Brand: Littelfuse
Diameter: 6 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 200
Subcategory: Fuses
Tradename: TR3
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.