30090-4

Littelfuse
576-30090-4
30090-4

Mfr.:

Description:
Circuit Breaker Accessories BRACKET 4P ZN15

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circuit_Breaker_Accessories
Mounting Bracket
Bulk
Brand: Littelfuse
For Use With: Box Type Circuit Breakers
Length: 160.1 mm
Mounting Style: Panel Mount
Number of Poles: 4 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 80
Subcategory: Circuit Breakers
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE