2N6071BTG

Littelfuse
863-2N6071BTG
2N6071BTG

Mfr.:

Description:
Triacs Sensitive Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.064

Stock:
2.064 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,703 € 7,03 €
0,63 € 63,00 €
0,568 € 284,00 €
0,506 € 506,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,33 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
2N6071B
30 A
200 V
10 uA
2 V
15 mA
2.5 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1920
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.