298250

Littelfuse
576-298-250
298250

Mfr.:

Description:
Automotive Fuses 250A 32V TIME DELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 0298250.ZXEH
Littelfuse
Automotive Fuses 32V 250A

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MEGA
Bolt Down Fuses
250 A
32 VDC
2 kA
Stud
Bolt Down
Time Delay / Slow Blow
Pink
Element Window
298
200 uOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 19.05 mm
Length: 65.58 mm
Product Type: Automotive Fuses
Subcategory: Fuses
Type: Mega Fuse
Width: 10.67 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99