297003

Littelfuse
576-297003
297003

Mfr.:

Description:
Automotive Fuses 3 AMP 32V FA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 0297003.WXNV
Littelfuse
Automotive Fuses 32V 3A Mini

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MINI 297
Blade Fuses
3 A
Holder
Blade
- 40 C
+ 125 C
297
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99