2920L075/72MR

Littelfuse
576-2920L075/72MR
2920L075/72MR

Mfr.:

Description:
Resettable Fuses - PPTC 72V 750MA-HD 22A 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.987

Stock:
2.987
Can Dispatch Immediately
On Order:
6.000
Expected 6/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,673 € 6,73 €
0,544 € 27,20 €
0,513 € 51,30 €
0,463 € 115,75 €
0,436 € 218,00 €
Full Reel (Order in multiples of 1000)
0,384 € 384,00 €
0,355 € 710,00 €
0,33 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
PCB Mount
SMD/SMT
750 mA
72 VDC
1.5 A
10 A
950 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.