281005

Littelfuse
576-281005
281005

Mfr.:

Description:
Fuse Holder FUSEHOLDER VERTICAL SILVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 02810005H
Littelfuse
Fuse Holder Micro Vertical PCB Mount

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
281 000
Fuse Holders
MICRO/TR3, PICO II
PCB Mount
1 Pole
5 A
125 V
Through Hole, Vertical
- 40 C
+ 100 C
Brand: Littelfuse
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has changed their part numbers, to a Global
part numbering system. This Littelfuse Stock Number has been replaced.
The new replacement Littelfuse Stock Number is listed in the
description field and are the same in form, fit and function.

The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once any
stock is gone please order the item shown in the
Description Field.

If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-0609-50

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99