255.2000.0001

Littelfuse
576-255.2000.0001
255.2000.0001

Mfr.:

Description:
Fuse Holder Accessories for CF8 Fuse Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,66 € 42,66 €
35,60 € 178,00 €
32,93 € 329,30 €
27,98 € 1.399,00 €
26,08 € 2.608,00 €
25,43 € 6.357,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:
CF8 Battery Clamp
Clamps
CF8
2 Pole Battery Clamp
Fuses, CF8 Fuse
Bulk
Body Material: Brass
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 250 A
Height: 40 mm
Length: 61.5 mm
Mounting Style: Through Hole
Product Type: Fuse Accessories
Factory Pack Quantity: 50
Subcategory: Fuses
Termination Style: Threaded Stud
Voltage Rating: 58 V
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536904000
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536906000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99