250S130-RBDR

Littelfuse
576-250S130-RBDR
250S130-RBDR

Mfr.:

Description:
Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.965

Stock:
2.965 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,711 € 7,11 €
0,589 € 29,45 €
0,544 € 54,40 €
0,489 € 122,25 €
0,451 € 225,50 €
Full Reel (Order in multiples of 1500)
0,357 € 535,50 €
0,337 € 1.011,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
250S
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
13 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.7 mm
Length: 9.4 mm
Pd - Power Dissipation: 1.2 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Type: PolyFuse Resettable PTC
Width: 7.4 mm
Unit Weight: 636,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

PolySwitch Telecommunication Resettable PTCs

Littelfuse PolySwitch Telecom Resettable PTCs are designed to protect against short-duration high-voltage fault currents typically found in telecom applications. These components help provide protection against damage caused by power cross and power induction surges, as well as help improve the reliability of customer premise and network equipment worldwide. Littelfuse PolySwitch Telecom Resettable PTCs are compatible with high-volume electronics assembly, assist in meeting regulatory equipment requirements, help improve line balance, and are applicable for legacy POTS and modern digital communications equipment. These devices are available in chip, surface-mount, or radial-leaded configurations.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

250S POLY-FUSE Resettable PTCs

Littelfuse 250S POLY-FUSE® Resettable PTCs are polymer-based, high-voltage radial devices suitable for protecting telephone equipment against lightning and power cross strikes. This series is fully compatible with telecommunications standards and is offered in horizontal and vertical surface-mount packages. Littelfuse 250S POLY-FUSE Resettable PTCs are designed for use in customer premises equipment, central office/telecom centers, LAN/WAN equipment, and access equipment.

PolySwitch Surface Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computer and consumer electronics against temporary overcurrent faults. Package size varies from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (following the AECQ200 specification). As a result, these PTCs are suitable for protecting Electronic Control Units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.