250R145ZR

Littelfuse
576-250R145ZR
250R145ZR

Mfr.:

Description:
Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.844

Stock:
1.844 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,685 € 6,85 €
0,54 € 27,00 €
0,523 € 52,30 €
0,471 € 117,75 €
0,434 € 217,00 €
Full Ammo Pack (Order in multiples of 1200)
0,337 € 404,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
250R
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Brand: Littelfuse
Height: 4.6 mm
Length: 11 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1200
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Width: 6.8 mm
Unit Weight: 628,508 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99