250R120-RFU

Littelfuse
576-250R120-RFU
250R120-RFU

Mfr.:

Description:
Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse TRF250-120
Littelfuse
Resettable Fuses - PPTC .12A 60VDC 250VRMS

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250R
PCB Mount
Radial
120 mA
60 V
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Littelfuse
Height: 4.6 mm
Length: 11 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Width: 6.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.