22725-02

Littelfuse
576-22725-02
22725-02

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER TYPE 3 MANUAL RESET 25A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 952,50 €
3,80 € 1.900,00 €
3,73 € 9.325,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Manual Reset
25 A
12 VDC
Bulk
Brand: Littelfuse
Mounting Style: Blade Mount
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.