22720-01

Littelfuse
576-22720-01
22720-01

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER TYPE 1 AUTO RESET 20A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €
6,37 € 31,85 €
5,86 € 58,60 €
4,75 € 237,50 €
4,33 € 433,00 €
4,12 € 1.030,00 €
3,85 € 1.925,00 €
3,78 € 3.780,00 €
3,73 € 9.325,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Auto Reset
20 A
12 VDC
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Blade Mount
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040