202-575-RP

Littelfuse
576-202-575-RP
202-575-RP

Mfr.:

Description:
Industrial Relays 190-240VAC 50/60Hz 6W 1P VMON RELAY MAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,77 € 126,77 €
112,88 € 1.128,80 €
107,56 € 2.689,00 €
104,06 € 5.203,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Panel Mount
Protection Relays
Voltage Monitor
Quick Connect
1 Form C (SPDT-NO, NC)
10 A
475 VAC to 600 VAC
202
35.56 mm
63.5 mm
63.5 mm
Bulk
Brand: Littelfuse
Power Consumption: 5 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.