1PH15P25MM

Littelfuse
576-1PH15P25MM
1PH15P25MM

Mfr.:

Description:
Fuse Holder Accessories 1 Phase 15 Pole 25MM Busbar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,68 € 46,68 €
38,71 € 193,55 €
31,74 € 317,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
Busbars
25 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99