1LFS101

Littelfuse
576-1LFS101
1LFS101

Mfr.:

Description:
Fuse Holder Modular Fuse Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,39 € 46,39 €
37,67 € 226,02 €
35,49 € 354,90 €
29,39 € 1.469,50 €
27,06 € 2.706,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
1LFS
Fuse Blocks
High Speed
Chassis Mount
1 Pole
100 A
600 V
Screw
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 2
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8536908585
JPHTS:
854239099
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.