178.6116.1001

Littelfuse
576-178.6116.1001
178.6116.1001

Mfr.:

Description:
Fuse Clips DFK Tin 0.51.0 Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
1.590
Expected 3/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,10 € 5,50 €
1,07 € 10,70 €
0,877 € 43,85 €
0,756 € 75,60 €
0,719 € 143,80 €
0,626 € 375,60 €
0,577 € 577,00 €
0,488 € 1.268,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
ATO - FH2
Fuse Clip
19.1 x 5.1 mm (ATO , ATC)
Snap In
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 53 mm
Length: 25 mm
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 200
Subcategory: Fuses
Termination Style: Crimp
Voltage Rating: 80 V
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99