16R500GU

Littelfuse
576-16R500GU
16R500GU

Mfr.:

Description:
Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.831

Stock:
1.831
Can Dispatch Immediately
On Order:
1.500
Expected 7/22/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,63 € 6,30 €
0,44 € 22,00 €
0,423 € 42,30 €
0,394 € 98,50 €
0,37 € 185,00 €
0,364 € 910,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Littelfuse 16R500GPR
Littelfuse
Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
16R
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 mm
Length: 14.3 mm
Pd - Power Dissipation: 2.6 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: POLY-FUSE
Type: PolyFuse Resettable PTC
Width: 10.4 mm
Unit Weight: 593,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99