15NLE15E

Littelfuse
576-15NLE15E
15NLE15E

Mfr.:

Description:
Industrial & Electrical Fuses 15A 15500VAC 60kA@15.5kV INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
E-Rated
Medium Voltage Fuses
15 A
15.5 kVAC
60 kA
Cartridge (Non Standard)
15E
Mechanical Indicator
Bulk
Brand: Littelfuse
Product Type: E-Rated Medium Voltage Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Type: E-Rated Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8535100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.