15KPA280CA-HRA

Littelfuse
576-15KPA280CA-HRA
15KPA280CA-HRA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 280Vso 312VAC 33A BI-DIRECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
17,95 € 14.360,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
280 V
Axial
454.5 V
312.8 V
P600-2
33.2 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
15KPA-HRA
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

15KPA-HR & 15KPA-HRA TVS Diodes

Littelfuse 15KPA-HR and 15KPA-HRA Series TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These devices protect I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications. Littelfuse 15KPA-HR meets Group B Testing requirements.

High Reliability TVS Diodes

Littelfuse High-Reliability TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse High-Reliability TVS Diodes have excellent clamping capability and low incremental surge resistance. Their plastic package has a UL flammability 94V-0 rating, and the diodes are lead free, tin plated, halogen free, and RoHS compliant. These TVS diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronics applications.