155.0892.6151

Littelfuse
576-155.0892.6151
155.0892.6151

Mfr.:

Description:
Automotive Fuses CFB Series Battery Terminal Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,98 € 12,98 €
11,53 € 57,65 €
10,57 € 105,70 €
9,12 € 456,00 €
7,69 € 769,00 €
7,21 € 2.163,00 €
6,86 € 3.430,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CF
Bolt Down Fuses
150 A
58 VDC
2 kA at 58 VDC
Stud
Bolt Down
Medium / Normal Blow
White
Element Window
153.0892
Bulk
350 uOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 11 mm
Length: 23.5 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: CF Fuse
Width: 20 mm
Unit Weight: 12,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99