125001

Littelfuse
576-125001
125001

Mfr.:

Description:
Fuse Clips FUSE CLIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 01250001Z
Littelfuse
Fuse Clips Ear Clip 13/32 Dia

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
101/102/105/107/109/121/125/127/129
Rivet/Eyelet
10.3 mm (13/32 in), 5AG, Midget
Through Hole
30 A
Silver
Body Material: Beryllium Copper
Brand: Littelfuse
Height: 19.05 mm
Length: 11.18 mm
Product: Fuse Clips
Product Type: Fuse Clips
Subcategory: Fuses
Termination Style: Rivet
Voltage Rating: 600 V
Width: 13.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has changed their part numbers, to a Global
part numbering system. This Littelfuse Stock Number has been replaced.
The new replacement Littelfuse Stock Number is listed in the
description field and are the same in form, fit and function.

The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once any
stock is gone please order the item shown in the
Description Field.

If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-0609-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements.