1210L500SLWR

Littelfuse
576-1210L500SLWR
1210L500SLWR

Mfr.:

Description:
Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.987
Expected 8/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,80 € 9,00 €
1,66 € 16,60 €
1,38 € 69,00 €
1,26 € 126,00 €
1,14 € 285,00 €
1,05 € 525,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
Low Rho
PCB Mount
SMD/SMT
5 A
6 VDC
10 A
50 A
12 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 3.43 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: LoRho
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99