12080

Littelfuse
576-12080
12080

Mfr.:

Description:
Automotive Connectors CONNECTOR TRACTOR TRAILER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 8/28/2026
40
Expected 9/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,79 € 50,79 €
46,90 € 469,00 €
41,64 € 1.041,00 €
39,81 € 1.592,40 €
39,80 € 11.144,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
RoHS:  
Connectors
7 Position
Receptacle (Female)
Mounting Flange
Screw
10 AWG
8 AWG
Black
7-Pole Tractor-Trailer Connectors
Bulk
Application: Brake Light, Turn Light, Lamps, AUX/ABS
Brand: Littelfuse
Contact Gender: Pin (Male)
Current Rating: 45 A
Housing Material: Plastic
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Unit Weight: 155,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.