1206SFF600FM/32-2

Littelfuse
650-1206SFF600FM32-2
1206SFF600FM/32-2

Mfr.:

Description:
Surface Mount Fuses FAST GLASS CER 32V 6A SZ 1206

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SFF-F
Surface Mount Fuses
Fast Blow
6 A
32 VDC
35 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
13 mOhms
Brand: Littelfuse
Height: 1.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.6 mm
Part # Aliases: RF2328-000
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.