12063-01-BX

Littelfuse
576-12063-01-BX
12063-01-BX

Mfr.:

Description:
Automotive Connectors CONN SKT 7POL #8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,22 € 32,22 €
28,43 € 341,16 €
26,88 € 725,76 €
26,11 € 1.331,61 €
25,52 € 2.603,04 €
24,38 € 6.143,76 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
RoHS:  
Connectors
7 Position
Plug (Male)
Mounting Flange
Screw
10 AWG
8 AWG
Bulk
Brand: Littelfuse
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 35 A, 45 A
Housing Material: Zinc Die Cast
Product Type: Automotive Connectors
Factory Pack Quantity: 3
Subcategory: Automotive Connectors
Type: Trailer
Voltage Rating: 12 VDC to 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99