103JF1F

Littelfuse
576-103JF1F
103JF1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 10K OHM 1% DO-34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,12 € 11,20 €
0,894 € 22,35 €
0,842 € 42,10 €
0,821 € 82,10 €
0,75 € 187,50 €
0,691 € 345,50 €
0,549 € 549,00 €
0,507 € 1.267,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
102BG1J-R0
10 kOhms
1 %
PCB Mount
Axial
DO-34
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99