103FG1F

Littelfuse
803-103FG1F
103FG1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,13 € 11,30 €
0,903 € 22,58 €
0,843 € 42,15 €
0,822 € 82,20 €
0,751 € 187,75 €
0,691 € 345,50 €
0,55 € 550,00 €
0,507 € 1.267,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
102BG1J-R0
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Subcategory: Thermistors
Tradename: US Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.