102EG1K

Littelfuse
803-102EG1K
102EG1K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,894 € 8,94 €
0,711 € 17,78 €
0,668 € 33,40 €
0,652 € 65,20 €
0,548 € 274,00 €
0,491 € 491,00 €
0,483 € 1.207,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
GET
3263 K
1 kOhms
10 %
PCB Mount
Axial
- 55 C
+ 220 C
DO-35
0.075 in
1 in
0.075 in
0.16 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 3.67 % / C
Tradename: US Sensor
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.