0TLS001.TXLB

Littelfuse
576-0TLS001.TXLB
0TLS001.TXLB

Mfr.:

Description:
Industrial & Electrical Fuses 170 VDC TELECOM FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 9.115,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
TLS
Specialty Fuses
1 A
Fast Blow
170 VDC
100 kA at 170 VDC
Cartridge Blade Fuses
Stud
Bolt Down
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Telecommunications Power Fuse
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: POWR-GARD
Type: Telecommunication Power Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.