0SPF004.T

Littelfuse
576-0SPF004.T
0SPF004.T

Mfr.:

Description:
Industrial & Electrical Fuses 1000 VDC 4 AMP MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,53 € 18,53 €
16,66 € 83,30 €
15,27 € 152,70 €
13,18 € 659,00 €
11,10 € 1.110,00 €
10,41 € 2.602,50 €
9,37 € 4.685,00 €
8,94 € 8.940,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPF
Specialty Fuses
4 A
1 kVAC
Fast Blow
1 kVDC
20 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
61.27 mOhms
Brand: Littelfuse
Diameter: 10.31 mm
Length: 38.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Solar Photovoltaic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Solar Photovoltaic Fuse
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Solar Fuses

Littelfuse Solar Fuses improve system uptime, sustainability and reliability of photovoltaic power systems. Littelfuse Solar Fuses meet the unique requirements of photovoltaic applications - where issues such as heat, efficiency, longevity and global standards impact the choices in selecting protection options.

SPF 1000VDC Solar Fuses

Littelfuse SPF (Solar Protection Fuse) 1000VDC Solar Fuses have been specifically designed for the ever-increasing voltage requirements of photovoltaic (PV) systems. The SPF series is UL recognized to safely interrupt circuits up to 1000VDC maximum. These midget fuses (10mm x 38mm) safety protect PV modules and their conductors from reverse overcurrent conditions. Littelfuse SPF 1000VDC Solar Fuses are available in 1A to 30A ratings to match specific requirements in a variety of applications, including inverters, combiner boxes, and battery charge controllers.