0SOO002.Z

Littelfuse
576-0SOO002.Z
0SOO002.Z

Mfr.:

Description:
Specialty Fuses Time Delay 2A for Motor & Motor Branch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,96 € 35,96 €
32,58 € 130,32 €
30,41 € 364,92 €
27,34 € 1.421,68 €
26,14 € 2.614,00 €
25,18 € 6.345,36 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS: N
SOO
Specialty Fuses
Round Body Fuses
2 A
125 VAC
10 kA at 125 VAC
Screw
Threaded Stud
Time Delay / Slow Blow
Type S
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Edison Plug Fuse
Factory Pack Quantity: 4
Subcategory: Fuses
Tradename: POWR-GARD
Type: Plug Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99