0PAL4140XP

Littelfuse
576-0PAL4140XP
0PAL4140XP

Mfr.:

Description:
Automotive Fuses 32V 140A AUTO Link 9/16 Bent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
4,89 € 24,45 €
4,40 € 44,00 €
3,74 € 187,00 €
3,34 € 334,00 €
3,10 € 775,00 €
2,89 € 1.445,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 283
Cartridge Box Fuses
140 A
32 VDC
Stud
Cartridge Box Bolt Down
Time Delay / Slow Blow
Purple/Violet
Element Window
PAL4
Bulk
Brand: Littelfuse
Height: 21.5 mm
Length: 46 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.