0PAL4100X

Littelfuse
576-0PAL4100X
0PAL4100X

Mfr.:

Description:
Automotive Fuses Terminal 100A Blue Autolink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
970 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
6,11 € 30,55 €
5,62 € 56,20 €
4,50 € 225,00 €
4,10 € 410,00 €
4,04 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 283
Cartridge Box Fuses
100 A
32 VDC
Stud
Cartridge Box Bolt Down
Time Delay / Slow Blow
Blue
Element Window
PAL4
Bulk
Brand: Littelfuse
Height: 21.5 mm
Length: 46 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.