0PAL2100X

Littelfuse
576-0PAL2100X
0PAL2100X

Mfr.:

Description:
Automotive Fuses Terminal 100A Blue Autolink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
730 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,72 € 33,60 €
5,96 € 59,60 €
4,95 € 247,50 €
4,49 € 449,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 295
Cartridge Box Fuses
100 A
32 VDC
Stud
Cartridge Box Bolt Down
Time Delay / Slow Blow
Blue
Element Window
PAL2
Bulk
Brand: Littelfuse
Height: 21.5 mm
Length: 63 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.