0PAL1120X

Littelfuse
576-0PAL1120X
0PAL1120X

Mfr.:

Description:
Automotive Fuses Terminal 120A Gray Autolink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
5,85 € 29,25 €
5,39 € 53,90 €
4,44 € 222,00 €
4,02 € 402,00 €
3,70 € 925,00 €
3,50 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 294
Cartridge Box Fuses
120 A
32 VDC
Holder
Cartridge Box Blade
Time Delay / Slow Blow
Gray
Element Window
PAL1
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 25.3 mm
Length: 23 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99