0MAX100.XPGLO

Littelfuse
576-0MAX100.XPGLO
0MAX100.XPGLO

Mfr.:

Description:
Automotive Fuses 100A 1 pc Maxi Blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
10,39 € 51,95 €
10,01 € 100,10 €
7,70 € 385,00 €
6,54 € 654,00 €
6,16 € 1.540,00 €
5,50 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
MAXI Smart Glow
Blade Fuses
100 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Medium / Normal Blow
Purple/Violet
LED Indicator
MAXI Smart Glow
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: MAXI
Type: Smart Glow Maxi Blade Fuse
Width: 8.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99