0MAX100.HXGLO

Littelfuse
576-0MAX100.HXGLO
0MAX100.HXGLO

Mfr.:

Description:
Automotive Fuses 100A MAXI Blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
100
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
7,74 € 38,70 €
7,15 € 71,50 €
5,93 € 296,50 €
5,02 € 502,00 €
4,79 € 1.437,00 €
4,77 € 2.385,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MAXI Smart Glow
Blade Fuses
100 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Purple/Violet
LED Indicator
MAXI Smart Glow
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Smart Glow Automotive Blade Fuse
Width: 8.85 mm
Unit Weight: 7,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99